Print Page
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.590 |
10+ | €0.488 |
50+ | €0.417 |
100+ | €0.373 |
500+ | €0.333 |
1000+ | €0.316 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
5025
No. of Positions
4Ways
For Use With
Molex 5006 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 15-31-1041
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025