Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-31-1036
Order Code2102002
Product RangeStandard .093" 5219
Also Known As5219-03A, GTIN UPC EAN: 800753604551
Technical Datasheet
1,056 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.500 |
50+ | €1.370 |
100+ | €1.310 |
500+ | €1.090 |
1000+ | €0.963 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1036
Order Code2102002
Product RangeStandard .093" 5219
Also Known As5219-03A, GTIN UPC EAN: 800753604551
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.7mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 5219
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15-31-1036 is a 3-position 1-row fully shrouded vertical PCB header with tin-plated phosphor brass contacts and a natural colour nylon insulator. It mates with 3191 pin and socket receptacle housing. It is used for wire-to-board applications.
- Flexible design
- Maximum current per contact is 11A
- Maximum voltage is 600V
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
6.7mm
No. of Contacts
3Contacts
Product Range
Standard .093" 5219
Contact Material
Brass
Connector Type
-
Alternatives for 15-31-1036
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002894