Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-31-1026
Order Code2779766
Product RangeStandard .093" 5219
Also Known As5219-02A, GTIN UPC EAN: 800753604537
Technical Datasheet
2,748 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.932 |
50+ | €0.813 |
100+ | €0.778 |
500+ | €0.637 |
1000+ | €0.580 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-31-1026
Order Code2779766
Product RangeStandard .093" 5219
Also Known As5219-02A, GTIN UPC EAN: 800753604537
Technical Datasheet
Connector SystemsPower
Pitch Spacing6.7mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 5219
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15-31-1026 is a 2-position 1-row pin and socket vertical header with tin-plated brass contacts. The 5219 series PCB header is suitable for power and wire-to-board applications. It mates with 3191 pin and socket receptacle housing.
- PCB retention and PCB locator
- Fully shrouded
- UL94V-2 flammability rating
- Maximum current rating per contact is 12A
- Maximum voltage is 600V
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
6.7mm
No. of Contacts
2Contacts
Product Range
Standard .093" 5219
Contact Material
Brass
Connector Type
-
Alternatives for 15-31-1026
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996