Print Page
139 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.430 |
10+ | €1.300 |
25+ | €1.250 |
50+ | €1.190 |
100+ | €1.140 |
500+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146216-0001
Order Code2913974
Product Range146216
Also Known AsGTIN UPC EAN: 0889056690140
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range146216
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Onmidirectional
- Frequency: 1556MHz to 1566MHz (Band 1), 1571MHz to 1580MHz (Band 2) and 1607MHz to 1597MHz (Band 3)
- Peak gain: 0.6dBi at 1561MHz, 1.1dBi at 1575MHz and 1602MHz
- Dimensions: 11.8x11.5x5.95mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146216
Technical Docs (2)
Alternatives for 146216-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000959