Print Page
540 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.330 |
10+ | €4.250 |
25+ | €3.170 |
50+ | €2.980 |
100+ | €2.800 |
500+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Protocol: BeiDou, BLE, BT, Galileo, GLONASS, GPS, Thread, Wi-Fi, Wireless Hart, Zigbee
- Linear polarisation
- Omnidirectional
- Adhesive mounting
- Frequency: 1575MHz to 1602MHz (Band 1), 2400MHz to 2483.5MHz (Band 2), 3000MHz to 6000MHz (Band 3)
- Peak Gain: 3dBi @ 1575MHz, 3dBi @ 2.4GHz, 4dBi @ 5GHz, 4.7dBi @ 3GHz
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4.7dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186
Technical Docs (2)
Alternatives for 146186-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072