Print Page
262 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.830 |
25+ | €2.600 |
50+ | €2.480 |
100+ | €2.350 |
500+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0100
Order Code2913971
Product Range146185
Also Known AsGTIN UPC EAN: 889056549660
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146185
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cellular Quad-band flex antenna
- Omnidirectional radiation
- Adhesive mounting
- 100mm cable length
- 84mm x 15mm x 0.10mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146185
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175