Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120070-0512
Order Code3498111
Product RangeMicro-Change 120070 Series
Also Known As1200700512
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.260 |
5+ | €20.990 |
10+ | €20.570 |
Price for:Each
Minimum: 1
Multiple: 1
€21.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0512
Order Code3498111
Product RangeMicro-Change 120070 Series
Also Known As1200700512
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeMicro-Change 120070 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
75mm
Product Range
Micro-Change 120070 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043