Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111015-0301
Order Code3365010
Product RangeHSAutoLink USCAR/USB 111015 Series
Your Part Number
Technical Datasheet
360 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.310 |
| 10+ | €9.140 |
| 25+ | €8.790 |
| 100+ | €7.320 |
| 250+ | €6.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No111015-0301
Order Code3365010
Product RangeHSAutoLink USCAR/USB 111015 Series
Technical Datasheet
Connector to ConnectorMini Type B Plug to Type A Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.92ft
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink USCAR/USB 111015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini Type B Plug to Type A Receptacle
Cable Length - Imperial
4.92ft
Jacket Colour
Black
Product Range
HSAutoLink USCAR/USB 111015 Series
Cable Length - Metric
1.5m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001