Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No111005-1020
Order Code1824837
Product RangeHSAutoLink 111005 Series
Also Known AsGTIN UPC EAN: 883906510138
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.610 |
Price for:Each
Minimum: 1000
Multiple: 1000
€5,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No111005-1020
Order Code1824837
Product RangeHSAutoLink 111005 Series
Also Known AsGTIN UPC EAN: 883906510138
Technical Datasheet
Connector to ConnectorMini Type B Plug to Mini Type B Receptacle
Connector AMini USB Type B Receptacle
Connector BMini USB Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeHSAutoLink 111005 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini Type B Plug to Mini Type B Receptacle
Connector B
Mini USB Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
HSAutoLink 111005 Series
Connector A
Mini USB Type B Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5