Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1061270320
Order Code3884634
Product Range106127 Series
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.440 |
5+ | €32.030 |
10+ | €29.820 |
Price for:Each
Minimum: 1
Multiple: 1
€38.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061270320
Order Code3884634
Product Range106127 Series
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderReceptacle
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Product Range106127 Series
SVHCTo Be Advised
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Product Range
106127 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014