Print Page
299 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.530 |
10+ | €6.380 |
25+ | €6.070 |
50+ | €5.730 |
100+ | €5.380 |
500+ | €5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105263-0002
Order Code2373093
Product Range105263
Also Known AsGTIN UPC EAN: 887191106274
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range105263
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cellular 6-band flexible antenna
- Supports evolving LTE and 4G cellular technologies
- 150mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 106.60mm x 13mm x 0.10mm (L x W x H) size
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
105263
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122