Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-1104
Order Code1827523
Product RangeStandard .093" 1189
Also Known As1189-A(P901)L, GTIN UPC EAN: 800753746299
Technical Datasheet
65,386 In Stock
100,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.156 |
10+ | €0.125 |
50+ | €0.109 |
100+ | €0.0953 |
500+ | €0.0807 |
1000+ | €0.074 |
Price for:Each
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1104
Order Code1827523
Product RangeStandard .093" 1189
Also Known As1189-A(P901)L, GTIN UPC EAN: 800753746299
Technical Datasheet
Product RangeStandard .093" 1189
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
02-09-1104 is a 14-20 AWG, 2.36mm diameter, standard 0.093" pin and socket crimp terminal.
- Brass material, tin plating termination
Technical Specifications
Product Range
Standard .093" 1189
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-1104
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454