Print Page
78732-4001-TR500
Battery Contact Connector, Titanium Copper, 30 V, 4 Contact, Pressure Contact, 78732 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No78732-4001-TR500
Order Code4687816
Product Range78732 Series
Technical Datasheet
67,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €0.620 |
1000+ | €0.560 |
1500+ | €0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No78732-4001-TR500
Order Code4687816
Product Range78732 Series
Technical Datasheet
Contact MaterialTitanium Copper
Voltage Rating30V
Contact Gender-
No. of Contacts4 Contact
Battery TerminalsPressure Contact
Product Range78732 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Material
Titanium Copper
Contact Gender
-
Battery Terminals
Pressure Contact
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
30V
No. of Contacts
4 Contact
Product Range
78732 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001