Print Page
68801-4225
Cable Assembly, 12 ", 305 mm, Pico-EZmate 68801 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4225
Order Code4236855
Product RangePico-EZmate 68801 Series
Technical Datasheet
28 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
74+ | €2.110 |
Price for:Each
Maximum available is 28
Minimum: 74
Multiple: 74
€156.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4225
Order Code4236855
Product RangePico-EZmate 68801 Series
Technical Datasheet
Connector to Connector-
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangePico-EZmate 68801 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
-
Cable Length - Metric
305mm
Product Range
Pico-EZmate 68801 Series
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062