Print Page
47286-1001-TR500
Battery Contact Connector, Copper Alloy, 200 V, 4 Contact, Pin, SMD, 47286 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47286-1001-TR500
Order Code4687815
Product Range47286 Series
Technical Datasheet
218,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €0.570 |
1000+ | €0.510 |
1500+ | €0.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€285.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47286-1001-TR500
Order Code4687815
Product Range47286 Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating200V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47286 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
200V
Contact Gender
Pin
Product Range
47286 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001