Print Page
46999-0294
Connector Housing, Mini-Fit Jr. 5559 Series, Plug, 4 Ways, 4.2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No46999-0294
Order Code4234997
Product RangeMini-Fit Jr. 5559 Series
4,200 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.335 |
900+ | €0.314 |
Price for:Each
Minimum: 300
Multiple: 300
€100.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No46999-0294
Order Code4234997
Product RangeMini-Fit Jr. 5559 Series
Product RangeMini-Fit Jr. 5559 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 Series Pin Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5558 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 46999-0294
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018