Print Page
201025-0214
Memory Card Connector, Combo - MicroSD, Nano SIM Or Dual Nano SIM, Push In-Pin Eject
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201025-0214
Order Code3537121
Product Range201025
131,200 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | €1.060 |
300+ | €1.000 |
Price for:Each
Minimum: 100
Multiple: 100
€106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201025-0214
Order Code3537121
Product Range201025
Memory / Card TypeCombo - MicroSD, Nano SIM Or Dual Nano SIM
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts-
Contact Material-
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range201025
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Memory / Card Type
Combo - MicroSD, Nano SIM Or Dual Nano SIM
No. of Contacts
-
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
-
Product Range
201025
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1