Print Page
19035-0003
Bullet Terminal, Avikrimp 19035 Series, 22AWG to 18AWG, 1.3 mm², Male Bullet, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19035-0003
Order Code4233512
Product RangeAvikrimp 19035 Series
Technical Datasheet
1,589 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | €0.424 |
600+ | €0.369 |
Price for:Each
Minimum: 200
Multiple: 200
€84.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19035-0003
Order Code4233512
Product RangeAvikrimp 19035 Series
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Avikrimp 19035 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19035-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014