Print Page
173112-0028
D Sub Jack Screw, 173112 Series, 17.4 mm, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0028
Order Code4252606
Product Range173112 Series
Technical Datasheet
3,090 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | €0.641 |
600+ | €0.581 |
Price for:Each
Minimum: 200
Multiple: 200
€128.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173112-0028
Order Code4252606
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length17.4mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
SVHC
Lead (07-Nov-2024)
Screw Length
17.4mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Alternatives for 173112-0028
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028