Print Page
172258-3108
Connector Housing, Ultra-Fit 172258 Series, Receptacle, 8 Ways, 3.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172258-3108
Order Code4252699
Product RangeUltra-Fit 172258 Series
Technical Datasheet
3,153 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.289 |
900+ | €0.286 |
Price for:Each
Minimum: 300
Multiple: 300
€86.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172258-3108
Order Code4252699
Product RangeUltra-Fit 172258 Series
Technical Datasheet
Product RangeUltra-Fit 172258 Series
No. of Positions8Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
8Ways
For Use With
Molex Ultra-Fit Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 172258-3108
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024