Print Page
172258-1006
Connector Housing, Dual Row, Ultra-Fit 172258 Series, Receptacle, 6 Ways, 3.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172258-1006
Order Code4234395
Product RangeUltra-Fit 172258 Series
Technical Datasheet
16,035 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
7000+ | €0.185 |
21000+ | €0.178 |
Price for:Each
Minimum: 7000
Multiple: 7000
€1,295.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No172258-1006
Order Code4234395
Product RangeUltra-Fit 172258 Series
Technical Datasheet
Product RangeUltra-Fit 172258 Series
No. of Positions6Ways
Pitch Spacing3.5mm
For Use With172253 Series Socket Crimp Terminals
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
6Ways
For Use With
172253 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018