Print Page
146216-0001-TR120
RF Antenna, 1.556 to 1.607GHz, 1.1dBi, GPS, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146216-0001-TR120
Order Code4687820
Product Range146216 Series
Technical Datasheet
240 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
120+ | €1.820 |
240+ | €1.640 |
600+ | €1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 120
Multiple: 120
€218.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146216-0001-TR120
Order Code4687820
Product Range146216 Series
Technical Datasheet
Antenna TypeGPS
Frequency Min1.556GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range146216 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarisation
Omni
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.556GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146216 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001