Print Page
1300350060
Sensor Splitter, T - Style, Cable Mount, 5 Position Mini-Change Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350060
Order Code4235481
Product RangeDeviceNet Trunk 130035 Series
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €198.960 |
3+ | €194.980 |
Price for:Each
Minimum: 1
Multiple: 1
€198.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350060
Order Code4235481
Product RangeDeviceNet Trunk 130035 Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Mini-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColourGrey
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeDeviceNet Trunk 130035 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Mini-Change Receptacle
Adapter Body Colour
Grey
Product Range
DeviceNet Trunk 130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115212