Print Page
106413-4405
USB Cable, Type A Plug to Type C Plug, 5 m, 16.4 ft, USB 3.1, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106413-4405
Order Code4230558
Product RangeOptoUSB 106413 Series
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €190.300 |
3+ | €186.490 |
Price for:Each
Minimum: 1
Multiple: 1
€190.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106413-4405
Order Code4230558
Product RangeOptoUSB 106413 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
OptoUSB 106413 Series
Cable Length - Metric
5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 106413-4405
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3998