Print Page
106073-0021
Fiber Optic Adapter, Optical, Optical, Straight Adapter
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106073-0021
Order Code3564914
Product Range106073 Series
Technical Datasheet
647 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €5.440 |
90+ | €5.310 |
Price for:Each
Minimum: 30
Multiple: 30
€163.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No106073-0021
Order Code3564914
Product Range106073 Series
Technical Datasheet
Convert From Fibre Optic ConnectorOptical
Convert From GenderPlug
Convert To Fibre Optic ConnectorOptical
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product Range106073 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Convert From Fibre Optic Connector
Optical
Convert To Fibre Optic Connector
Optical
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Plug
Product Range
106073 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002685