Print Page
104224-0820-TR500
Memory Card Connector, Nano SIM, Push-Pull, 6 Contacts, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No104224-0820-TR500
Order Code4688095
Product Range104224 Series
Technical Datasheet
133,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €0.830 |
1000+ | €0.760 |
1500+ | €0.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€415.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No104224-0820-TR500
Order Code4688095
Product Range104224 Series
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range104224 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
104224 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001