Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155421-6004
Order Code2677913
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056464949
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €387.040 |
5+ | €379.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€387.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155421-6004
Order Code2677913
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056464949
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourTeal
No. of Max Strands x Strand Size19 x 0.1mm
Voltage Rating600V
Jacket MaterialWSOR
Conductor MaterialCopper
External Diameter7.2mm
Product Range155421 Series
Product Overview
- CPR: not yet qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 0.1mm
Jacket Material
WSOR
External Diameter
7.2mm
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Teal
Voltage Rating
600V
Conductor Material
Copper
Product Range
155421 Series
Alternatives for 155421-6004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5