Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0385.
Order Code3928975
Product Range173114 Series
Also Known AsFWH1A-09P-3649
Technical Datasheet
105 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.020 |
| 10+ | €17.180 |
| 25+ | €16.070 |
| 100+ | €13.870 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€20.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0385.
Order Code3928975
Product Range173114 Series
Also Known AsFWH1A-09P-3649
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHCLead (23-Jan-2024)
Alternatives for 173114-0385.
1 Product Found
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001