Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €196.030 |
Product Information
Product Overview
The LEDA125-01 is a continuously-rated LED Visual and Audible Beacon with UV stable polycarbonate lens and UV stable ABS plastic base. It offers maximum flexibility in terms of visual and audible requirements. Two piezo sounders situated in the base of the unit can be synchronised with any colour and flash rate required. The unit requires high or low voltage inputs to function (PLC/relays etc). Ideally suited to status control the beacon is a cost effective alternative to the traditional tower light. An M12 sealing grommet in the base allows for cable entry and termination inside the enclosure. Maximum cable size is 5mm. It is suitable for surface or wall mounting.
- LED long life and extra bright
- Dustproof and weatherproof
- 3-point Fix
- 360° Light output around the vertical axis
- 48 SM LEDs light source
- 350mA Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
-
Amber
Continuous
90dB
162mm
-20°C
-
24V
Flashing, Steady
IP65
-
Wire Leaded
45°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate