Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.640 |
5+ | €70.210 |
10+ | €68.770 |
Product Information
Product Overview
The LEDA100-05-02 is a continuously-rated LED ECO Beacon with UV stable polycarbonate lens and UV stable ABS plastic base. It is suitable for industrial signalling applications where local indication is required. The LED ECO range has been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades. The design allows for termination inside the enclosure through the base of the beacon enclosure. The LEDA version incorporates one piezo buzzer situated in the base of the unit that is synchronised to the flash rate (the buzzer cannot be controlled independently of the light) offering a combined audible and visual warning signal. It is suitable for surface or wall mounting.
- LED long life
- Low current consumption
- 3-point Fix
- 360° Light output around the vertical axis
- Dustproof and weatherproof
- 8 SMT LEDs light source
- 35mA Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
280V
Red
2 Tone
80dB
119mm
-25°C
LEDA 100 Series
380V
Continuous, Flashing
IP65
-
Wire Leaded
55°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate