Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.600 |
5+ | €45.670 |
10+ | €44.740 |
Product Information
Product Overview
The LED80-02-01 is a continuously-rated dual-function LED Beacon with amber UV stable polycarbonate lens and an UV stable polycarbonate body. The LED80 incorporates 12 ultra bright surface mount LEDs offering an economic solution for a wide range of general signalling solutions. Ideally suited for local indication the beacon is controlled by either two wires (flashing mode) or three (static mode). The beacon is supplied fully assembled and ready for immediate installation. The unit offers two mounting options, either stud mount or surface mounting using the two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
- LED long life
- Extra bright
- Wide operating voltage
- Dustproof and submersible in water
- 120° Prime light output from vertical axis
Applications
Automation & Process Control, Signalling
Technical Specifications
Amber
100V
76mm
IP67
50mm
55°C
-
Flashing, Steady
-
-
-20°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate