Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-01
Order Code3605405
Product RangeIS-SB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €195.300 |
Price for:Each
Minimum: 1
Multiple: 1
€195.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-SB-02-01
Order Code3605405
Product RangeIS-SB Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeContinuous, Flashing
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)105dB
Lens Diameter97.5mm
External Height102mm
Connection TypeWire Leaded
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product RangeIS-SB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
32 Tone
Sound Pressure Level (SPL)
105dB
External Height
102mm
Operating Temperature Min
-40°C
Product Range
IS-SB Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP66
Lens Diameter
97.5mm
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001