Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1017/4
Order Code2314949
Also Known AsGTIN UPC EAN: 5060252020794
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
5+ | €4.930 |
10+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1017/4
Order Code2314949
Also Known AsGTIN UPC EAN: 5060252020794
Technical Datasheet
Applicator TypeOils
Dispenser TypeBottle
Volume17ml
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for liquid storage and controlled fulid application
- Can be used with paints and oils
- Supplied in pack of 4
- 17ml Each Bottle
Technical Specifications
Applicator Type
Oils
Volume
17ml
SVHC
No SVHC (21-Jan-2025)
Dispenser Type
Bottle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049