Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1100
Order Code3018504
Also Known AsGTIN UPC EAN: 5060576965023
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
6+ | €3.920 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPAD1100
Order Code3018504
Also Known AsGTIN UPC EAN: 5060576965023
Technical Datasheet
Adhesive Colour-
Adhesive TypeGlue Stick
Pack Quantity6
Length100mm
Dispensing MethodGun
Diameter11mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
For use with PAD1000 Modelcraft Glue Gun
- For use with PAD1000 Modelcraft Glue Gun
- Glue stick dimensions: 10cm x 11mm dia
Technical Specifications
Adhesive Colour
-
Pack Quantity
6
Dispensing Method
Gun
Volume
-
Product Range
-
Adhesive Type
Glue Stick
Length
100mm
Diameter
11mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401