Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoQFB2 WHI
Order Code3459377
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490083470
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoQFB2 WHI
Order Code3459377
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490083470
Technical Datasheet
No. of Gangs2
Internal Depth35mm
Electrical Box MaterialPlastic
Electrical Box MountingFlush
For Use WithLogic Plus Wiring Devices
Product RangeMK Logic Plus Moulded Back Box
Product Overview
Flush mount box for partition walls of thicknesses between 6mm and 16mm. The box has a depth of 35mm and contains a flange to cover irregular wall cutouts, snap-in lugs and side cable entries with cable clamps. Conform to BS4662 where applicable.
Technical Specifications
No. of Gangs
2
Electrical Box Material
Plastic
For Use With
Logic Plus Wiring Devices
Internal Depth
35mm
Electrical Box Mounting
Flush
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08