Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoQFB1 WHI
Order Code3459379
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490083463
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoQFB1 WHI
Order Code3459379
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490083463
Technical Datasheet
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeMK Logic Plus Moulded Back Box
SVHCTo Be Advised
Product Overview
Flush mount box for partition walls of thicknesses between 6mm and 16mm. The box has a depth of 35mm and contains a flange to cover irregular wall cutouts, snap-in lugs and side cable entries with cable clamps. Conform to BS4662 where applicable.
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041