Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK8892ALM
Order Code3458837
Product RangeMK Metalclad Grid Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490250292
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.150 |
10+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK8892ALM
Order Code3458837
Product RangeMK Metalclad Grid Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490250292
Technical Datasheet
No. of Gangs2
Internal Depth-
Electrical Box MaterialSteel
Electrical Box MountingSurface
For Use With-
Product RangeMK Metalclad Grid Plus Metal Back Box
SVHCTo Be Advised
Product Overview
Metalclad surface mount box with a heavy gauge steel construction with epoxy/polyester and metallic powder paint coating. Feature side and rear 20mm knockouts.
Notes
For use with the MK METALCLAD GRID PLUS front plates only
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
-
SVHC
To Be Advised
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
MK Metalclad Grid Plus Metal Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283