Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK2031WHI
Order Code987438
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490223746
Technical Datasheet
8 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.000 |
10+ | €8.330 |
50+ | €6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2031WHI
Order Code987438
Product RangeMK Logic Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490223746
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use WithWiring Devices
Product RangeMK Logic Plus Moulded Back Box
Product Overview
- White, polyamide surface back box for use with the MK Logic Plus range of wiring devices
- The box features knockouts for cable entries
- Secure but easy to use knock outs
- Fixed lugs
- Manufactured to BS5733
Technical Specifications
No. of Gangs
1
Electrical Box Material
Urea Formaldehyde
For Use With
Wiring Devices
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Moulded Back Box
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12