Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No892ALM
Order Code3459454
Product RangeMK Grid Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490010650
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No892ALM
Order Code3459454
Product RangeMK Grid Plus Moulded Back Box
Also Known AsGTIN UPC EAN: 5017490010650
Technical Datasheet
No. of Gangs2
Internal Depth40mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use WithGrid Plus
Product RangeMK Grid Plus Moulded Back Box
SVHCTo Be Advised
Product Overview
A back box for mounting MK GRID PLUS frames and front plates.
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
Grid Plus
SVHC
To Be Advised
Internal Depth
40mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
MK Grid Plus Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22