You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MITUTOYO 103-913-50
Micrometer, Set, 150 mm Max Measuring Range
- Manufacturer:
- MITUTOYO MITUTOYO
- Manufacturer Part No:
- 103-913-50
- Order Code:
- 4415917
- Technical Datasheet:
- 103-913-50 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- 0.6µm for models up to 300mm and 1µm for models over 300mm flatness
Applications
Test & Measurement
Contents
6-piece Micrometers (103-137, 103-138, 103-139-10, 103-140-10, 103-141-10, 103-142-10).
1 In stock Need more?
1 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 3+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €625.69 €744.5711 | |
3+ | €607.01 €722.3419 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.