Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0945-1-15-20-06-14-11-0
Order Code4313184
Product RangeOmniball 945 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.500 |
100+ | €1.310 |
500+ | €1.090 |
1000+ | €0.941 |
2500+ | €0.922 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0945-1-15-20-06-14-11-0
Order Code4313184
Product RangeOmniball 945 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating6.4A
Overall Length5.54mm
Spring Force Initial30g
Spring Force Working Travel80g
Product RangeOmniball 945 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
0945-1-15-20-06-14-11-0 is an Omniball® spring loaded pin with surface mount termination.
- Stainless steel material
- Maximum current of 8A at 30˚C
- Maximum operating temperature at max current = 150˚C
- Contact resistance of 20mohm maximum
- Max stroke of 0.0300", mid stroke of 0.0150"
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
5.54mm
Spring Force Working Travel
80g
SVHC
No SVHC (14-Jun-2023)
Centreline Spacing
-
Current Rating
6.4A
Spring Force Initial
30g
Product Range
Omniball 945 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001