Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €23.8952 |
Product Information
Product Overview
MIKROE-6286 is a Proximity 21 click compact add-on board for high-precision proximity sensing and short-range distance measurements. This board features the VL53L4ED, a Time-of-Flight (ToF) proximity sensor from STMicroelectronics, known for its extended temperature capability and accuracy. This sensor provides a field of view (FoV) of 18°, measuring distances from 1mm up to 1300mm in standard conditions and up to 1150mm in extended temperature environments, with reliable performance even in ambient light conditions up to 5klx. The Click board™ features a unique Click Snap design, making the main IC area movable for versatile implementation. This Click board™ is ideal for applications such as industrial automation, security systems, robotics, smart lighting, and biometric distance measurements, where precise proximity sensing is essential. Proximity 21 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V input voltage
- High-precision proximity sensing based on FlightSense technology
- hardware interrupt with LED indication
Technical Specifications
Proximity 21 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate