register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.180 |
Product Information
Product Overview
MIKROE-6285 is a Mikromedia 3 for PIC32MZ RESISTIVE FPI with frame compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette, along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 3 for PIC32MZ RESISTIVE FPI with frame has two mikroBUS™ Shuttle connectors, a brand-new addition to the mikroBUS™ standard in the form of a 2x8-pin IDC header with 1.27mm pitch. mikroBUS™ Shuttle extension board is an add-on board equipped with the conventional mikroBUS™ socket, which ensures compatibility with 1125 Click boards™. This board is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.
- PIC32 (32-bit) architecture
- 320 x 240px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Metal frame type
Technical Specifications
Microchip
Display
Mikromedia 3 Resistive FPI Brd PIC32MZ w/Frame Brd, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (27-Jun-2024)
PIC32MZ2048EFH100
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate