register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €10.170 |
5+ | €9.970 |
Product Information
Product Overview
MIKROE-6053 is a EasyPull Click compact add-on board designed to easily configure mikroBUS™ signals into pull-up or pull-down states, perfect for various applications. It features a universal setup with 4.7kΩ resistors to ensure stable performance across vital communication lines such as SPI, UART, I2C, and standard mikroBUS™ signals (AN, RST, PWM, INT). The board also includes two easy-to-use 8-position switches for quick signal adjustments, an unpopulated EXT header for extra GPIO functionality, and a special low-power mode to maximize energy efficiency. This Click board™ is an ideal solution for developers seeking to enhance their projects with reliable signal management, especially in the prototyping or final product development stages. EasyPull Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Signal pull state configuration flexibility
- universal design with 4.7Kohm resistors
- Dual 8-position switches
- Additional user-configurable I/O signals
- Special low-power mode
- Compact and durable design
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
EasyPull Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate