Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.920 |
Product Information
Product Overview
MIKROE-5813 is a step down 8 click add-on board that converts higher voltages into a lower voltage level. This board features the MAX25232, a mini buck converter from Analog Devices. It is designed to deliver up to 3A with 3.5V to 36V input voltages while using only 3.5μA quiescent current at no load. The MAX25232 integrates high-side and low-side switches and provides accurate output voltage in a range from 3 up to 18V. This Click board™ makes the perfect solution for developing automotive, industrial applications, high-voltage DC-DC converters. Step Down 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Undervoltage lockout, output voltage overshoot protection, over-current protection
- Skip-mode operation, highly efficient pulse-skipping mode, forced-PWM mode
- Soft-start, on-chip oscillator
- Output voltage overshoot protection, over-current protection
- Onboard 8-bit digital potentiometer
- 42.9 x 25.4mm size
Technical Specifications
Step Down 8 Click Add-On Board
-
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate