Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.330 |
Product Information
Product Overview
MIKROE-5562 is a timer relay click compact add-on board that allows you to control the load with a timer. This board features the NE5555, a precision timer from Diodes Incorporated. It is a precision timing circuit capable of producing accurate time delays in a monostable mode of operation. The Timer Relay Click features the SRD-5VDC-SL-C, a relay from Ningbo, to control the connected load over the screw terminal. This Click board™ makes the perfect solution for developing and controlling high-power applications that require delayed timing. Timer Relay Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Time-delayed operation, trigger control by the host MCU or over the button
- Digital potentiometer for setting the threshold
- Screw terminals for connecting the load, long mechanical life of the relay
- SPI interface, ClickID, mikroBUS compatibility
- Click board size L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Timer Relay Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate