Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.450 |
Price for:Each
Minimum: 1
Multiple: 1
€165.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5134
Order Code4128271
Technical Datasheet
Accessory TypeClicker 4 Inverter Shield
For Use WithMIKROELEKTRONIKA Clicker 4 Series Boards
Product Range-
Product Overview
Clicker 4 Inverter Shield is an extension for Clicker 4 series boards from MIKROE. It is the perfect way to expand the functionalities of your Clicker 4 board to provide highly efficient control and drive solutions for brushless DC (BLDC) motors. The board features a 3-phase inverter using Toshiba's low RDS(ON) power MOSFETs, used in combination with an integrated gate driver easily configurable through the SPI interface. It also carries an incremental encoder receiver, and a CAN transceiver, rounding out the functionality of the board ideal for various motor control applications.
- Input voltage range from 12V to 48VDC
Technical Specifications
Accessory Type
Clicker 4 Inverter Shield
Product Range
-
For Use With
MIKROELEKTRONIKA Clicker 4 Series Boards
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086