Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
5+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-513
Order Code4064376
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Kit Contents10 Pieces of 150mm Male to Male Jumper Wires
Product Range-
Product Overview
- Male to male wire jumper
- 15cm length, 10pcs-different colour
Technical Specifications
Wire Gauge
-
Kit Contents
10 Pieces of 150mm Male to Male Jumper Wires
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008