Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
5+ | €16.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-460
Order Code4064384
Technical Datasheet
Board TypeMCU Card
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
Product Overview
MIKROE-460 is a BIGAVR6 100-pin 1 MCU card empty PCB that enable you to solder different AVR microcontrollers in TQFP package and other electronic components on it. There are pads connected to the microcontroller pins provided on this board. These pads make the placement of MCU cards on the target device easy.
- Supply voltage is 3.3V, 5V
Technical Specifications
Board Type
MCU Card
Hole Diameter
-
External Width
-
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02