Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.460 |
5+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4067
Order Code3528550
Technical Datasheet
Silicon ManufacturerWinbond
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberW25Q128JV
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsFlash 6 Click Board W25Q128JV
Product Range-
Product Overview
- Flash 6 click board
- On-board W25Q128JV (128M-bit) flash memory from Winbond
- QSPI, SPI interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
Technical Specifications
Silicon Manufacturer
Winbond
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Flash 6 Click Board W25Q128JV
Core Architecture
-
Silicon Core Number
W25Q128JV
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016